The AVX TLCZ106M010XTA is a 10uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has a standard ESR type and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat design and features a pad termination style. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 1uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1605-07 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |