AVX TLCZ156M004FTA technical specifications.
| Capacitance | 15uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 0.6uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1605-07 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TLCZ156M004FTA to view detailed technical specifications.
No datasheet is available for this part.