The TLCZ156M004RTA is a 15uF tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features an ESR of 15 and a leakage current of 0.6. The capacitor is constructed with a flat design and has a standard ESR type. It is rated for operation between -55°C and 125°C and is available in a surface mount package with a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 0.6uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1605-07 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |