Polarized tantalum capacitor, surface mount, 100µF capacitance, 6.3V DC rated voltage, and ±20% tolerance. Features a dry/solid construction with a maximum operating temperature of 125°C and a minimum of -55°C. This component has two terminals and measures 3.2mm in length, 1.6mm in width, and 1.6mm in height, suitable for 1206 chip applications.
Sign in to ask questions about the AVX TLJA107M006R0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TLJA107M006R0500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLJA107M006R0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.