
Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage. Features a polarized design with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height. Surface mountable with inward leads, this component offers 0.8 Ohm ESR.
Sign in to ask questions about the AVX TLJA107M006R0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TLJA107M006R0800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLJA107M006R0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.