
Polarized tantalum capacitor, surface mount, 150µF capacitance, 10V DC rated voltage. Features a 20% positive and 20% negative tolerance, operating from -55°C to 125°C. This component has 2 terminals and a height of 1.9mm, with dimensions of 3.5mm length and 2.8mm width.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |