Cap Tant Solid 68uF 6.3V G CASE 20% (3.2 X 1.6 X 1.5mm) Inward L SMD 3216-16 0.8 Ohm 125°C T/R
AVX TLJG686M006S0800 technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 4.1uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-16 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.