
Solid Tantalum Capacitor, 100µF capacitance, 6.3VDC rated voltage, and 20% tolerance. Features a 5.4 Ohm ESR and a leakage current of 12µA. Surface mountable with inward L termination, housed in a 2012-15 package measuring 2.05 x 1.35 x 1.5mm. Operates from -55°C to 125°C.
AVX TLJP107M006R5400 technical specifications.
| Case Code | P |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 2012-15 |
| Product Length (mm) | 2.05 |
| Product Depth (mm) | 1.35 |
| Product Height (mm) | 1.5(Max) |
| Product Weight (g) | 0.015 |
| Number of Terminals | 2 |
| Size (mm) | 2.05 X 1.35 X 1.5 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 5.4Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 12uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TLJP107M006R5400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.