Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage. Features a 20% capacitance tolerance, operating temperature range of -55°C to 125°C, and a low Equivalent Series Resistance (ESR) of 0.9 Ohms. This polarized component has a compact 3.5 x 2.8 x 1.2mm T CASE (3528-12) footprint with inward leads for surface mount (SMD) applications.
Sign in to ask questions about the AVX TLJT107M010R0900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TLJT107M010R0900 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLJT107M010R0900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.