The AVX TLJW157M010R0200 is a polarized tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 10V. It operates within a temperature range of -55°C to 125°C. The capacitor has a width of 3.2mm and a length of 6mm, with a height of 1.5mm. It is available in a 2312 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |