The TLJW227M006R0200 is a polarized tantalum capacitor with a capacitance of 220uF, rated for a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 6.3V and is packaged in a 6032-15 package type. The capacitor measures 3.2mm in width, 6mm in length, and 1.5mm in height. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Sign in to ask questions about the AVX TLJW227M006R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TLJW227M006R0200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLJW227M006R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.