The AVX TLJW227M006S0200 is a 220uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a standard ESR of 0.2 and a leakage current of 13.2. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 6032-15 package.
AVX TLJW227M006S0200 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 13.2uA |
| Case Code | W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-15 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.