The AVX TLN4108M010R0100 is a polarized tantalum capacitor with a maximum operating temperature of 125°C and a capacitance of 1000uF. It has a DC rated voltage of 10V and is available in a 6.1x7.3mm package. The capacitor is designed for use in a variety of applications, including those requiring high temperature stability and reliability. Operating temperatures range from -55°C to 125°C. The capacitor is a solid tantalum type.
AVX TLN4108M010R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.