The TPCL106M010R4000 is a polarized tantalum capacitor with a capacitance of 10uF, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10V and is packaged in the 1608-10 package type. The capacitor measures 0.85mm in width and 1.6mm in length, with a height of 0.85mm. It is a solid tantalum capacitor with a maximum operating temperature of 125 degrees Celsius.
Sign in to ask questions about the AVX TPCL106M010R4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPCL106M010R4000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPCL106M010R4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.