The TPCL106M010R5000 is a 10uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a low ESR of 5 and a leakage current of 1. The capacitor is constructed with a flat design and has a pad termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications in 1608-10 package.
AVX TPCL106M010R5000 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | L |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1608-10 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.