This 10uF tantalum capacitor features a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 10V and is polarized. The capacitor measures 0.85mm in width and 1.6mm in length, and is compliant with ROHS standards.
AVX TPCL106M010X4000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.