The TPCL475J010R5000 is a 4.7uF solid tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a low ESR of 5 and a leakage current of 0.5. The capacitor is designed for surface mount applications and has a package code of 1608-10. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 5Ohm |
| Leakage Current | 0.5uA |
| Case Code | L |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1608-10 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |