The TPMD106M050S0140 is a 10uF solid tantalum capacitor with a voltage rating of 50VDC and a tolerance of 20%. It features a super low ESR of 0.14 and a leakage current of 5. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and operates over a temperature range of -55 to 125°C.
AVX TPMD106M050S0140 technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.14Ohm |
| Leakage Current | 5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Super Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.