The 47uF 25VDC 10% Surface Mount Tantalum Capacitor has a capacitance of 47uF and operates at a maximum voltage of 25VDC with a tolerance of 10%. It features an ESR of 0.055 and a leakage current of 11.8. The capacitor is constructed with a flat construction and has a super low ESR type. It is available in a surface mount package with an inward L termination style and is suitable for operation between -55 and 125 degrees Celsius.
AVX TPMD476K025K0055 technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.055Ohm |
| Leakage Current | 11.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Super Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.