This AVX tantalum capacitor features a capacitance of 10uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125C. The capacitor is polarized and has a width of 4.3mm and a length of 7.3mm. It is a ceramic type capacitor with a height of 4.1mm and a 2-terminal design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPME106K050R0120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME106K050R0120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.