The TPME106M050R0120 is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 4.3mm in width, 7.3mm in length, and 4.1mm in height. It is available in a 7343-43 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPME106M050R0120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME106M050R0120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.