This AVX tantalum capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 10uF and a DC rated voltage of 50V. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 4.1mm. It is a polarized component with a 2-terminal design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPME106M050S0120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME106M050S0120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.