This 100uF tantalum capacitor features a polarized design with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 20V and is constructed as a solid tantalum capacitor. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 4.1mm. It is available in a 7343-43 package type.
AVX TPME107K020H0045 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 4.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME107K020H0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.