The AVX TPME107K020S0035 is a solid tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 4.1mm in height, 4.3mm in width, and 7.3mm in length. It is a polarized component with a 2-terminal design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPME107K020S0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME107K020S0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.