
Solid tantalum capacitor, 100µF capacitance, 20V DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.035 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized component is designed for surface mount (SMD) applications with dimensions of 7.3mm (length) x 4.3mm (width) x 4.1mm (height).
Sign in to ask questions about the AVX TPME107M020R0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPME107M020R0035 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME107M020R0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.