Solid tantalum capacitor with 100µF capacitance and 20V DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.045 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized, surface-mount device is housed in an E CASE (7.3 x 4.3 x 4.1mm) with inward leads, conforming to the 7343-43 standard.
AVX TPME107M020R0045 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME107M020R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.