The TPME157M020S0035 is a 150uF surface mount tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It features a super low ESR of 0.035 and a leakage current of 30. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and has an inward L termination style.
AVX TPME157M020S0035 technical specifications.
| Capacitance | 150uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.035Ohm |
| Leakage Current | 30uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Super Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.