Cap Tant Solid 1500uF 2.5V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.012 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 0.012Ohm |
| Leakage Current | 38uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Super Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |