Polarized tantalum capacitor, 1500µF capacitance, 4V DC rated voltage, and ±10% tolerance. Features a surface mount package with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height. Operates within a temperature range of -55°C to 125°C. This component has two terminals.
Sign in to ask questions about the AVX TPME158K004R0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPME158K004R0015 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME158K004R0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.