The TPME158M002H0012 is a 1500uF tantalum capacitor with a 2.5VDC voltage rating and 20% tolerance. It features a super low ESR of 0.012 and a leakage current of 38. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications in the 7343-43 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Leakage Current | 38uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Super Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |