The TPME227K016H0040 is a polarized tantalum capacitor with a capacitance of 220uF and a DC rated voltage of 16V. It has a compact 4.3x7.3mm package and operates over a temperature range of -55 to 125C. This solid tantalum capacitor is suitable for a variety of applications requiring a reliable and stable capacitance value.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |