This 220uF tantalum capacitor features a polarized design, a maximum operating temperature of 125 degrees Celsius, and a DC rated voltage of 16 volts. It measures 4.3mm in width, 7.3mm in length, and 4.1mm in height. The capacitor is constructed from solid tantalum and is rated for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |