Solid Tantalum Capacitor, 220µF capacitance, 16V DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.025 Ohms and operates within a temperature range of -55°C to 125°C. This polarized component is housed in an E case (7.3 x 4.3 x 4.1mm) with inward-facing SMD terminals, specifically the 7343-43 package type. Tolerance is 20%.
AVX TPME227M016R0025 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME227M016R0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.