Polarized tantalum capacitor for surface mount applications. Features a capacitance of 470µF and a DC rated voltage of 10V. Operating temperature range spans from -55°C to 125°C. This component offers a ±10% tolerance and measures 7.3mm in length, 4.3mm in width, and 4.1mm in height.
AVX TPME477K010R0023 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.