Polarized tantalum capacitor, 470µF capacitance, 10V DC rated voltage. Features a wide operating temperature range from -55°C to 125°C. This surface mount component has a 2917 chip size with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height. It offers a ±20% tolerance.
Sign in to ask questions about the AVX TPME477M010R0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPME477M010R0023 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME477M010R0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.