The TPME687M004S0023 is a 680uF tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features a super low ESR of 0.023 and a leakage current of 27. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a surface mount package type 7343-43.
Checking distributor stock and pricing after the page loads.
AVX TPME687M004S0023 technical specifications.
| Capacitance | 680uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.023Ohm |
| Leakage Current | 27uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Super Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.