Solid Tantalum Capacitor, 680µF capacitance, 6.3V DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.023 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized component is housed in an E CASE (7.3 x 4.3 x 4.1mm) with inward leads, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPME687M006R0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPME687M006R0023 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME687M006R0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.