
This solid tantalum capacitor has a capacitance of 220uF and a DC rated voltage of 16V. It operates within a temperature range of -55°C to 125°C. The capacitor is polarized and has a height of 4.1mm and a length of 7.3mm. It is available in a 7361-43 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| REACH | Compliant |
| Military Spec | False |