This 470uF tantalum capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a super low ESR type and a maximum operating temperature of 125°C. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and is rated for operation from -55°C to 125°C.
AVX TPMU477M010R0023 technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.023Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 47uA |
| Case Code | U |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Super Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.