The TPSA105K035T3000 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 1 microfarad and a DC rated voltage of 35 volts. The capacitor measures 1.6mm in width and 3.2mm in length, and is packaged in a 3216-18 package type. It is suitable for use in applications where a high level of reliability is required, such as in automotive and industrial environments.
AVX TPSA105K035T3000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSA105K035T3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.