This 1uF tantalum capacitor has a maximum operating voltage of 16VDC and a tolerance of 20%. It features a low ESR of 6.2 and a leakage current of 0.5. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
AVX TPSA105M016R6200 technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 6.2Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.