
Solid tantalum capacitor, 10µF capacitance, 16V DC rated voltage, with ±10% tolerance. Features a polarized design and operates across a temperature range of -55°C to 125°C. This surface-mount device measures 3.2mm in length, 1.6mm in width, and 1.6mm in height, with two inward-facing terminals. Includes a 1 Ohm ESR rating and is supplied on tape and reel.
Sign in to ask questions about the AVX TPSA106K016R1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSA106K016R1000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSA106K016R1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.