The TPSA106M010S1800 is a 10uF tantalum capacitor with a DC rated voltage of 10V and a polarized polarity. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 3216-18 package type with dimensions of 1.6mm width and 3.2mm length, and 1.6mm height.
AVX TPSA106M010S1800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSA106M010S1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.