The TPSA106M010Y1800 is a 10uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a low ESR of 1.8 and a leakage current of 1. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications in the 3216-18 package.
AVX TPSA106M010Y1800 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.8Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSA106M010Y1800 to view detailed technical specifications.
No datasheet is available for this part.