Polarized tantalum capacitor, 22µF capacitance, 6.3V DC rated voltage. Features a ±10% tolerance and operates across a wide temperature range from -55°C to 125°C. This surface mount component, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height, is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPSA226K006R0900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSA226K006R0900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.