The AVX TPSA226K006T0900 is a 22uF surface mount tantalum capacitor with a rated voltage of 6.3VDC and 10% tolerance. It has a low ESR of 0.9 and a leakage current of 1.4. The capacitor operates over a temperature range of -55°C to 125°C and is available in a 3216-18 package with an inward L termination style. It features low ESR and is constructed with a flat design.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.9Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1.4uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |