
Solid tantalum capacitor with 4.7µF capacitance and 10V DC rated voltage. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This polarized SMD component measures 3.2mm in length, 1.6mm in width, and 1.6mm in height. It offers a low equivalent series resistance of 1.4 Ohms.
Sign in to ask questions about the AVX TPSA475K010R1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSA475K010R1400 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSA475K010R1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.