The AVX TPSA475M010H1400 is a polarized tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and is available in a 3216-18 package type. This solid tantalum capacitor is suitable for a variety of applications.
Sign in to ask questions about the AVX TPSA475M010H1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSA475M010H1400 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSA475M010H1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.