The AVX TPSA475M010S1400 is a polarized tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.6mm in width and 3.2mm in length, with a height of 1.6mm. It is available in a 3216-18 package type.
Sign in to ask questions about the AVX TPSA475M010S1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSA475M010S1400 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSA475M010S1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.