The AVX TPSA475M010T1400 is a solid tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is polarized and has a width and height of 1.6mm, with a length of 3.2mm. It is available in a 3216-18 package type.
Sign in to ask questions about the AVX TPSA475M010T1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSA475M010T1400 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSA475M010T1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.